RSS1 2K2 | Futaba

Metal oxide film resistor, 2.2 kΩ, 1 W, ±5 %, RSS1 2K2

Order No.: 29E296
EAN: 4099879674449
MPN:
RSS1 2K2
Series: RSS1
RSS1 2K2 Futaba Wirewound Resistors Image 1
RSS1 2K2 Futaba Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
36.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3689 €

Metal oxide film resistors, 1.0 W, tolerance 5.0 %, type Futaba RNS1/RSS1.

Absolutely non-combustible, with high-vacuum coating for guaranteed long-term stability

Technical specifications
ohmscher Widerstand 2.2 kΩ
Ausführung Metalloxid-Schichtwiderstand
Bauform axial
Durchmesser 3.5 mm
Länge 3.5 mm
Leistung 1 W
max. Temperatur 85 °C
min. Temperatur -25 °C
Toleranz ±5 %
Temperaturkoeffizient ±350 ppm/K
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes