LC78_05-0.5 | GAPTEC

DC/DC converter, 6.5-28 VDC, 2.5 W, 1 output, 5 VDC, 95 % efficiency, LC78_05-0.5

Order No.: 33C102
EAN: 4099891334918
MPN:
LC78_05-0.5
Series: LC78
GAPTEC
LC78_05-0.5 GAPTEC DC/DC Converters
Image may differ
Unit Price (€ / pc.)
8.9964 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
6 pcs.
8.0444 €
12 pcs.
7.1995 €
42 pcs.
6.4855 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switching mode regulators, type GAPTEC LC78../LC..78../LMP78.

Pin-compatible with voltage regulator LM78.; Operating temperatures: –40 to +85 °C.

Technical attributes (type, input voltage range, output voltage, output current): LC78 UC05-0.5, 6.8 to 28 VDC, 5.0 VDC, 0.5 A

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 500 mA
Design SIP3
Width 6 mm
Input voltage AC 6.5-28 VDC
Height 10.2 mm
Length 11.6 mm
Power 2.5 W
efficiency 95 %
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Bar with 42 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes