LC78_05-2.0 | GAPTEC

DC/DC converter, 6.5-30 VDC, 10 W, 1 output, 5 VDC, 94 % efficiency, LC78_05-2.0

Order No.: 33C103
EAN: 4099891334925
MPN:
LC78_05-2.0
Series: LC78
GAPTEC
LC78_05-2.0 GAPTEC DC/DC Converters Image 1
LC78_05-2.0 GAPTEC DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
13.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
42 pcs.
13.4589 €

Switching mode regulators, type GAPTEC LC78../LC..78../LMP78.

Pin-compatible with voltage regulator LM78.; Operating temperatures: –40 to +85 °C.

Technical attributes (type, input voltage range, output voltage, output current): LC78 UC05-2.0, 6.5 to 30 VDC, 5.0 VDC, 2.0 A

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 2 A
Design SIP3
Width 6 mm
Input voltage AC 6.5-30 VDC
Height 10.2 mm
Length 11.6 mm
Power 10 W
efficiency 94 %
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Bar with 42 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes