LC78_05-3.0 | GAPTEC

DC/DC converter, 6.5-28 VDC, 15 W, 1 output, 5 VDC, 92 % efficiency, LC78_05-3.0

Order No.: 33C118
EAN: 4099891335021
MPN:
LC78_05-3.0
DC/DC CONVERTER LC78_05-3.0
Series: LC78
GAPTEC
LC78_05-3.0 GAPTEC DC/DC Converters Image 1
LC78_05-3.0 GAPTEC DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
25.8825 € *
Available: 14 pcs.
Leadtime: 4 Weeks **
Total Price:
25.88 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8825 €
10 pcs.
22.7766 €
42 pcs.
21.4676 €
168 pcs.
20.2300 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switching mode regulators, type GAPTEC LC78../LC..78../LMP78.

Pin-compatible with voltage regulator LM78.; Operating temperatures: –40 to +85 °C.

Switching mode regulator LC78..3.0.

Housing width: 7.5 mm.

Technical attributes (type, input voltage range, output voltage, output current): LC78 UC05-3.0, 6.5 to 28 VDC, 5.0 VDC, 3.0 A

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 3 A
Design SIP3
Width 6 mm
Input voltage AC 6.5-28 VDC
Height 10.2 mm
Length 11.6 mm
Power 15 W
efficiency 92 %
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Bar with 42 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes