LCB78_05-0.5 | GAPTEC
DC/DC converter, 6.5-55 VDC, 2.5 W, 1 output, 5 VDC, 95 % efficiency, LCB78_05-0.5
Order No.: 33C114
EAN: 4099891335007
MPN:
LCB78_05-0.5
Unit Price (€ / pc.)
10.9599 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.96 € *
Price list
Quantity
Price per unit*
42 pcs.
10.9599 €
168 pcs.
10.3292 €
672 pcs.
9.6866 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching mode regulators, type GAPTEC LC78../LC..78../LMP78.
Pin-compatible with voltage regulator LM78.; Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage range, output voltage, output current): LCB78 UC05-0.5, 6.5 to 55 VDC, 5.0 VDC, 0.5 A
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 500 mA | |
Design | SIP3 | |
Width | 6 mm | |
Input voltage AC | 6.5-55 VDC | |
Height | 10.2 mm | |
Length | 11.6 mm | |
Power | 2.5 W | |
efficiency | 95 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Bar with 42 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |