RTV 109 ALUMINIUM, 310ML | GE Silicones

One component silicon adhesive and sealant, 310 ml, cartridge, pasty, aluminum, RTV 109 ALUMINIUM, 310ML

Order No.: 12L6958
EAN: 4045761084377
MPN:
RTV 109 ALUMINIUM, 310ML
Series: RTV100
RTV 109 ALUMINIUM, 310ML GE Silicones Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
18.5759 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
222.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
18.5759 €

Silicon adhesive/sealing compound, RTV 109 ALUMINIUM, 310ML, GE Silicones

The RTV 109 ready-to-use adhesive sealant is extremely versatile. It cures to a tough, durable, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Acetic acid vapors are released from the sealant surface as a by-product of cure. This product is standard strength paste consistency, which can be applied to vertical and overhead surfaces where pourable/self-leveling sealants are not practical.

Features

  • Capability to cure at room temperature and ambient humidity
  • Self adhesion properties
  • Low temperature flexibility
  • High temperature performance
  • Excellent weatherability and ozone and chemical resistance
  • Excellent electrical insulation properties
Technical specifications
Ausführung Einkomponenten Silikon Klebe- und Dichtmasse
Behälter Kartusche
Farbe Aluminium
Inhalt 310 ml
Konsistenz des Materials pastös
Logistics
Ursprungsland US
Zolltarifnummer 32141010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan
Signal word
Gefahreninformationen

Ergänzende
Gefahreninformationen:

  • EUH210 Sicherheitsdatenblatt auf Anfrage erhältlich.