RTV 116 ROT 310 ML | Momentive

One component silicon adhesive and sealant, 310 ml, cartridge, pasty, red, RTV 116 ROT 310 ML

Order No.: 12L6977
EAN: 4099891434601
MPN:
RTV 116 ROT 310 ML
Series: RTV100
RTV 116 ROT 310 ML Momentive Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
75.4936 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
905.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
75.4936 €

Silicon adhesive/sealing compound, RTV 116 ROT 83 ML, GE SILICON

The RTV 116 silicone adhesive and sealant in the color red with a capacity of 82.8 ml is an absolute must-have for all electronics fans and professionals. Manufactured by GE Silicon, a renowned manufacturer in the industry, this product is a part of the RTV100 series and stands for the highest quality and reliability.

The one-component silicone adhesive and sealant is also known as Momentive formerly GE Bayer Silicones RTV and is universally applicable. Whether you need a reliable adhesive compound for your electronic components or a durable seal for your housings and circuits, RTV 116 is the perfect solution. The beneficial properties of this silicone bonding and sealing compound make it the first choice for all electronics applications. It is resistant to extreme temperatures, humidity, vibration and UV radiation. In addition, it is very flexible and easy to apply.

The silicone bonding and sealing compound available at Bürklin Elektronik. Order today and benefit from the outstanding quality and reliability of this product. Convince yourself of the performance of RTV 116 and make your electronic components fit for use.

Technical specifications
Version Einkomponenten Silikon Klebe- und Dichtmasse
Container Kartusche
Colour rot
Contents 310 ml
Consistency of the Material pastös
Logistics
Country of origin US
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan
Signal word
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signalwort: Achtung

Gefahrenhinweise:

  • H315 Verursacht Hautreizungen.

Sicherheitshinweise:

  • P264 Nach Gebrauch ... gründlich waschen.
  • P280 Schutzhandschuhe/ Schutzkleidung/Augenschutz/ Gesichtsschutz/Gehörschutz/… tragen
  • P332+P313 Bei Hautreizung: Ärztlichen Rat einholen/ärztliche Hilfe hinzuziehen.
  • P362+P364 Kontaminierte Kleidung ausziehen und vor erneutem Tragen waschen.