RTV 162 WEIß 83ML | GE Silicones

One component silicon adhesive and sealant, 82.8 ml, tube, pasty, white, RTV 162 WEIß 83ML

Order No.: 12L698
EAN: 4099891434618
MPN:
RTV 162 WEIß 83ML
Series: RTV160
RTV 162 WEIß 83ML GE Silicones Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
22.0031 € *
Available: 319 pcs.
Leadtime: 6 Weeks **
Total Price:
22.00 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0031 €
5 pcs.
20.6822 €
15 pcs.
19.8968 €
50 pcs.
19.0162 €
150 pcs.
18.2189 €
*incl. VAT plus shipping costs
**Subject to prior sale

1C silicon adhesive and sealing compound, type Momentive formerly GE Bayer Silicones RTV

General-purpose adhesive and sealing compounds for electronic applications. Favorable properties, adhesion without primer on almost any substrate. The type designation RTV is the abbreviation for a typical compound property, namely the cross-linkage at room temperature.

Pasty, type RTV 162

This adhesive and sealing compound is applied in paste form. Being non-corrosive, it is especially suitable as corrosion protection for copper and aluminum. The compound reacts to humidity and vulcanizes into a strong rubber-like solid particle body with excellent adhesion without primer on metal, plastic and varnish and coats components and circuits.

Shore A hardness: 35

Tensile strength: 3.8 MPa

Density: 1.09 g/cm²

Elongation: 400%

Operating temperatures: max. +200 °C (briefly to +260 °C)

Type: RTV 162, white, 82.8 ml tube

Technical specifications
Ausführung Einkomponenten Silikon Klebe- und Dichtmasse
Behälter Tube
Farbe weiß
Inhalt 82,8 ml
Konsistenz des Materials pastös
Logistics
Ursprungsland US
Zolltarifnummer 32141010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan