210047 | Gemalto M2M

Wireless module, PH8-P (Release 3)

Order No.: 64S740
EAN: 4099879000262
MPN:
210047
PH8-P Release 3 Module
Series: 21004
210047 Gemalto M2M Wireless modules (3G, 4G, 5G, ...)
Image may differ

Abgekündigt

Unit Price (€ / pc.)
70.8050 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
70.81 € *
Price list
Quantity
Price per unit*
1 pcs.
70.8050 €
3 pcs.
67.5801 €
5 pcs.
64.6408 €
10 pcs.
62.8320 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wireless module, 210047, Gemalto M2M

The 210047 offers a smart solution for wireless connectivity today and in the future. With the latest HSPA+ technology, PH8 is optimized for high bandwidth and allows for speeds up to 14.4 Mbps for downlink and 5.7 Mbps for uplink. PH8 provides true worldwide coverage and reliability even while roaming across different wireless network techno-logies. By enabling a full range of M2M functions and features, PH8 protects your technology investment by ensuring reliable communications today while allowing room for growth to 3.5G cellular technology on evolving GSM networks for many years to come.

Technical specifications
Ausführung Wireless modul
Logistics
Ursprungsland DE
Zolltarifnummer 85269120
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes