79200 19010 | GMW

Differential current clamp 79200 19010, 20 A (DC), 250 V (AC), CAT II 300 V

Order No.: 24K2482
EAN: 4099891457587
MPN:
79200 19010
TGSZ 40 0...40 A
79200 19010 GMW Clamp Meters
Image may differ
Unit Price (€ / pc.)
603.0444 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
603.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
603.0444 €

Differential current clamp, 79200 19010, GMW

Differential current clamp TGSZ 40 0...40 A

Technical specifications
max. measured current value (DC) 20 A
max. resistance range 20 MΩ
Product type Differenzstromzange
max. voltage measuring range (AC) 250 V
Surge voltage category CAT II 300 V
Logistics
Country of origin JP
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes