45420 00000B | GMW
Display instrument with moving-coil mechanism, 0/4 to 20 mA, 0 to 100 %, 45420
Order No.: 11K604
EAN: 4099891453084
MPN:
45420 00000B
Unit Price (€ / pc.)
43.8396 € *
Available: 0 pcs.
Leadtime: On Request **
Display instruments, type GMW DQB 45H.
Moving-coil mechanism, for DC and AC voltage, rail mount, spring-loaded needle bearing; Tolerance class: 1.5. Housing: polycarbonate (UL 94 V-0). Degree of protection: IP 52. Front dimensions: 45 x 45 mm. Scale length: 42 mm. Housing dimensions: 45 x 87.2 x 65 mm.
Technical attributes (type, measuring range, scale): 45420, 0/4 to 20 mA, 0 to 100 %
Technical specifications
AC or DC measurement possible | AC und DC | |
Connection | Schraubanschluss | |
Width | 87.2 mm | |
Installation depth | 65 mm | |
Height | 45 mm | |
Max. current | 20 mA | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |