7240800000B | GMW
Panel measuring device, rotating iron measuring device, 80 A, GMW 7240800000B
Display instrument GMW EQB 72; bezel dimensions of 72 x 72 mm
Moving iron instrument to safety standard EN 61010
for DC and AC current and voltage
with black slim-line bezel to DIN 43718
Case material: polycarbonate, self-extinguishing and non-dripping to UL 94 V-0
Glass: glare resistant
Tolerance class: 1.5
Scaling: rough-fine.
Inherent power consumption: at current/voltage 0.6 to 0.8 VA/2.5 VA
Degree of protection: IP 52
Operating position: vertical
Mounting depth: without/with covers 53/66 mm
Mounting cutout: 68 x 68 mm
Scale length: 63 mm
Operating voltage: max. 600 V
Test voltage: 5.8 kV
Weight: 200 g
40/80 A
| Filter | Property | Value |
|---|---|---|
| Product type | panel measuring device | |
| Version | rotating iron measuring device | |
| Min. current | 40 A | |
| Max. current | 80 A | |
| AC or DC measurement possible | AC | |
| Width | 72 mm | |
| Height | 72 mm | |
| Installation depth | 66 mm | |
| Width of cut-out | 68 mm | |
| Height of cut-out | 68 mm | |
| Connection | screw connection | |
| Assembly | front panel mounting |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |