N 46868 | GMW

Display instrument, 0.1 mA, Front-panel mounting, Moving-coil mechanism, N 46868

Order No.: 19K438
EAN: 4099891453749
MPN:
N 46868
ROD72 100UA
N 46868 GMW Current Meter
Image may differ
Unit Price (€ / pc.)
106.9810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
106.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.9810 €

Display instrument GMW RoD 72, 100 µA DC

Class 2.5 moving-coil mechanism

For DC current and voltage

Mounting position: 90° vertical

Pointer travel: 90°

Outer dimensions: 69 x 53 mm

Mounting: panel or sub base

Technical specifications
AC or DC measurement possible AC und DC
Connection Schraubanschluss
Width 69 mm
Installation depth 44 mm
Height 53 mm
Max. current 0.1 mA
Assembly Frontplattenmontage
Logistics
Country of origin CZ
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes