N 46873 | GMW

Display instrument, 1 mA, Front-panel mounting, Moving-coil mechanism

Order No.: 19K4403
EAN: 4099891453756
MPN:
N 46873
ROD72 1MA
N 46873 GMW Current Meter
Image may differ
Unit Price (€ / pc.)
67.2231 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
67.22 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2231 €
5 pcs.
56.5369 €
10 pcs.
52.7646 €
*incl. VAT plus shipping costs
**Subject to prior sale

Display instruments, type GMW RoD 72.

Class 2.5 moving-coil mechanism. For DC current and voltage; Mounting position: 90° vertical. Pointer travel: 90°. Outer dimensions: 69 x 53 mm. Mounting: panel or sub base.

Type: 1.0 mA DC

Technical specifications
AC or DC measurement possible AC und DC
Connection Schraubanschluss
Width 69 mm
Height 53 mm
Max. current 1 mA
Assembly Frontplattenmontage
Logistics
Country of origin CZ
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes