N 47199 | GMW

Panel measuring device, moving coil meter, class 2.5, 6 A, GMW N 47199

Order No.: 19K4421
EAN: 4099891453817
MPN:
N 47199
ROD72 6,0A
Series: RoD72
N 47199 GMW Current Meter
Image may differ
Unit Price (€ / pc.)
70.3528 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
70.35 € *
Price list
Quantity
Price per unit*
1 pcs.
70.3528 €
5 pcs.
58.5480 €
10 pcs.
54.6567 €
*incl. VAT plus shipping costs
Subject to prior sale

Display instruments, type GMW RoD 72.

Class 2.5 moving-coil mechanism. For DC current and voltage; Mounting position: 90° vertical. Pointer travel: 90°. Outer dimensions: 69 x 53 mm. Mounting: panel or sub base.

Type: 6.0 ADC

Technical specifications
Filter Property Value
Product type panel measuring device
Version moving coil meter, class 2.5
Max. current 6 A
AC or DC measurement possible DC
Width 69 mm
Height 53 mm
Connection screw connection
Assembly front panel mounting
Logistics
Property Value
Country of origin DE
Customs tariff number 90303370
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes