N 51382 | GMW

Display instrument, 1 A, Front-panel mounting, Moving-iron mechanism, N 51382

Order No.: 19K200
EAN: 4099891453602
MPN:
N 51382
RKN57 1,0A
N 51382 GMW Current Meter Image 1
N 51382 GMW Current Meter Image 2
Image may differ
Unit Price (€ / pc.)
141.61 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
141.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.61 €

Display instruments, type GMW RKN 57.

Class 2.5 moving iron instrument. For DC and AC current/voltage; Mounting position: 90° vertical. Pointer travel: 90°. Scale length: 30 mm. Bezel: gray.

Type: 1.0 A

Technical specifications
AC or DC measurement possible AC und DC
Connection Schraubanschluss
Width 57 mm
Height 46 mm
Max. current 1 A
Assembly Frontplattenmontage
Logistics
Country of origin CZ
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes