N 51385 | GMW
Display instrument, 2.5 A, Front-panel mounting, Moving-iron mechanism, N 51385
Order No.: 19K220
EAN: 4099891453626
MPN:
N 51385
RKN57 2,5A
Unit Price (€ / pc.)
95.081 € *
Available: 1 pcs.
Leadtime: On Request **
Display instruments, type GMW RKN 57.
Class 2.5 moving iron instrument. For DC and AC current/voltage; Mounting position: 90° vertical. Pointer travel: 90°. Scale length: 30 mm. Bezel: gray.
Type: 2.5 A
Technical specifications
AC or DC measurement possible | AC und DC | |
Connection | Schraubanschluss | |
Width | 57 mm | |
Installation depth | 44 mm | |
Height | 46 mm | |
Max. current | 2.5 A | |
Assembly | Frontplattenmontage |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |