N 51415 | GMW

Display instrument, 0.25 A, Front-panel mounting, Moving-iron mechanism

Order No.: 19K417
EAN: 4099891453671
MPN:
N 51415
RKN85 250MA
N 51415 GMW Current Meter Image 1
N 51415 GMW Current Meter Image 2
Image may differ
Unit Price (€ / pc.)
160.65 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
160.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.65 €

Display instruments, type GMW RKN 85.

Class 2.5 moving iron instrument. For DC and AC current/voltage; Mounting position: 90° vertical. Pointer travel: 90°. Scale length: 52 mm. Bezel: gray.

Type: 250 mA

Technical specifications
AC or DC measurement possible AC und DC
Connection Schraubanschluss
Width 85 mm
Height 69 mm
Max. current 250 mA
Assembly Frontplattenmontage
Logistics
Country of origin CZ
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes