N 51421 | GMW

Display instrument, 2.5 A, Front-panel mounting, Moving-iron mechanism, N 51421

Order No.: 19K422
EAN: 4099891453695
MPN:
N 51421
RKN85 2,5A
N 51421 GMW Current Meter Image 1
N 51421 GMW Current Meter Image 2
Image may differ
Unit Price (€ / pc.)
81.5388 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
81.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.5388 €

Display instruments, type GMW RKN 85.

Class 2.5 moving iron instrument. For DC and AC current/voltage; Mounting position: 90° vertical. Pointer travel: 90°. Scale length: 52 mm. Bezel: gray.

Type: 2.5 A

Technical specifications
AC or DC measurement possible AC und DC
Connection Schraubanschluss
Width 85 mm
Height 69 mm
Max. current 2.5 A
Assembly Frontplattenmontage
Logistics
Country of origin CZ
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes