N 51422 | GMW
Display instrument, 4 A, Front-panel mounting, Moving-iron mechanism, N 51422
Order No.: 19K423
EAN: 4099891453701
MPN:
N 51422
RKN85 4,0A
Unit Price (€ / pc.)
177.31 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
177.31 € *
Price list
Quantity
Price per unit*
1 pcs.
177.31 €
3 pcs.
165.41 €
6 pcs.
153.51 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display instruments, type GMW RKN 85.
Class 2.5 moving iron instrument. For DC and AC current/voltage; Mounting position: 90° vertical. Pointer travel: 90°. Scale length: 52 mm. Bezel: gray.
Type: 4.0 A
Technical specifications
AC or DC measurement possible | AC und DC | |
Connection | Schraubanschluss | |
Width | 85 mm | |
Height | 69 mm | |
Max. current | 4 A | |
Assembly | Frontplattenmontage |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |