N51424 | GMW
Display instrument, 6 A, Front-panel mounting, Moving-iron mechanism, N51424
Order No.: 19K424
EAN: 4099891453718
MPN:
N51424
RKN85 6,0A
Unit Price (€ / pc.)
124.3788 € *
Available: 0 pcs.
Leadtime: On Request **
Display instruments, type GMW RKN 85.
Class 2.5 moving iron instrument. For DC and AC current/voltage; Mounting position: 90° vertical. Pointer travel: 90°. Scale length: 52 mm. Bezel: gray.
Type: 6.0 A
Technical specifications
AC or DC measurement possible | AC und DC | |
Connection | Schraubanschluss | |
Width | 85 mm | |
Height | 69 mm | |
Max. current | 6 A | |
Assembly | Frontplattenmontage |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |