100150-0001 | GMW
Power meter, with 3 phase current transformer kit, 60 A, 100150-0001
Unit Price (€ / pc.)
336.6986 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power meter MPR3 with Quick Connect connection technology, 100150-0001, GMW
Features
- Significantly faster installation than with three conventional current transformers
- Simpler wiring using an 8-pin RJ45 connector, instead of 6 individual wires with conventional current transformers
Technical specifications
Version | with 3 phase current transformer kit, 60 A | |
Product type | power meter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |