100150-0005 | GMW

Energy meter, with 3 phase current transformer kit, 200 A, 100150-0005

Order No.: 22K7384
EAN: 4099891459741
MPN:
100150-0005
ASKDS 25 200 A
Series: MPR3
100150-0005 GMW Energy Measurement Image 1
100150-0005 GMW Energy Measurement Image 2
100150-0005 GMW Energy Measurement Image 3
Image may differ
Unit Price (€ / pc.)
336.6986 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
336.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
336.6986 €

Power meter MPR3 with Quick Connect connection technology, 100150-0005, GMW

Features

  • Significantly faster installation than with three conventional current transformers
  • Simpler wiring with 8-pin RJ45 connector instead of 6 single wires with conventional current transformers
Technical specifications
Version mit 3-Phasen-Stromwandlersatz, 200 A
Product type Leistungsmessgerät
Logistics
Country of origin DE
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes