100150-0014 | GMW
Energy meter, with 3 phase current transformer kit, 1000 A, 100150-0014
Unit Price (€ / pc.)
348.0155 € *
Available: 0 pcs.
Leadtime: On Request **
Power meter MPR3 with Quick Connect connection technology, 100150-0014, GMW
Features
- Significantly faster installation than with three conventional current transformers
- Simpler wiring with 8-pin RJ45 connector instead of 6 single wires with conventional current transformers
Technical specifications
Version | mit 3-Phasen-Stromwandlersatz, 1000 A | |
Product type | Leistungsmessgerät |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |