7247505313B | GMW

Panel-mount frequency meter, Front panel, Moving-coil mechanism, AC, 7247505313B

Order No.: 15K270
EAN: 4099891454661
MPN:
7247505313B
FQB72 47-53HZ
7247505313B GMW Pulse Counters
Image may differ
Unit Price (€ / pc.)
71.6142 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.6142 €

Panel frequency meters, type GMW FQB.

Moving coil instrument with integrated frequency converter and black slim-line bezel to DIN 43718; Case material: polycarbonate, self-extinguishing and non-dripping to UL 94 V-0. Glass: glare resistant. Current consumption: 5.0 mA. Degree of protection: IP 52. Operating position: vertical. Mounting depth: without/with covers 53/66 mm.

With bezel dimensions of 72 x 72 mm, type FQB 72.

Mounting cutout: 68 x 68 mm. Scale length: 63 mm. Operating voltage: max. 600 V. Test voltage: 5.8 kV. Weight: 200 g.

Technical attributes (type, scale range): 72475 05313 B, 47 to 53 Hz

Technical specifications
Width 72 mm
Installation depth 66 mm
Height 72 mm
Assembly Einbaumontage
Degree of protection (IP) IP52
Voltage 230 VAC
Counting frequency 53 Hz
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes