7225000000B | GMW

Panel-mount instrument, Front panel, Moving-iron mechanism, AC/DC, 7225000000B

Order No.: 15K232
EAN: 4099891453879
MPN:
7225000000B
EQB72 250V
7225000000B GMW Voltmeter
Image may differ
Unit Price (€ / pc.)
30.2736 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.27 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2736 €
5 pcs.
21.9912 €
*incl. VAT plus shipping costs
**Subject to prior sale

Display instruments, type GMW EQB.

Moving iron instrument to safety standard EN 61010, for DC and AC current and voltage, with black slim-line bezel to DIN 43718; Case material: polycarbonate, self-extinguishing and non-dripping to UL 94 V-0. Glass: glare resistant. Tolerance class: 1.5. Scaling: rough-fine. Inherent power consumption: at current/voltage 0.6 to 0.8 VA/2.5 VA. Degree of protection: IP 52. Operating position: vertical. Mounting depth: without/with covers 53/66 mm.

With bezel dimensions of 72 x 72 mm, type EQB 72.

Mounting cutout: 68 x 68 mm. Scale length: 63 mm. Operating voltage: max. 600 V. Test voltage: 5.8 kV. Weight: 200 g.

Type: 72250 00000 B, 250 V

Technical specifications
AC or DC measurement possible AC und DC
Width 72 mm
Width of cut-out 68 mm
Installation depth 66 mm
Height 72 mm
Height of cut-out 68 mm
max. Voltage 600 V
Assembly Frontplattenmontage
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes