7250067250B | GMW

Panel-mount instrument with changeover switch, Front panel, Moving-iron mechanism, AC, 7250067250B

Order No.: 15K260
EAN: 4099891453916
MPN:
7250067250B
EQB72/U6 500V
7250067250B GMW Voltmeter
Image may differ
Unit Price (€ / pc.)
74.1251 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.1251 €

Display instruments with toggle switch, type GMW EQB.. U6.

Moving iron instrument to safety standard EN 61010, black slim-line bezel to DIN 43718; toggle switch (no zero position): L1-L3, L2-L3, L1-L2, L1-N, L2-N, L3-N. Case material: polycarbonate, self-extinguishing and non-dripping to UL 94 V-0. Glass: glare resistant. Tolerance class: 1.5. Scaling: rough-fine. Inherent power consumption: on voltage (phase-phase) approx. 2.5 VA. Degree of protection: IP 52. Operating position: vertical. Mounting depth: without/with covers 53/66 mm. Toggle switch: 20 mm.

With bezel dimensions of 72 x 72 mm, type EQB 72/U6.

Mounting cutout: 68 x 68 mm. Scale length: 63 mm. Operating voltage: max. 300 V. Test voltage: 3.5 kV. Weight: 220 g.

Type: 72500 67250, 500 V

Technical specifications
Width 72 mm
Width of cut-out 68 mm
Installation depth 66 mm
Height 72 mm
Height of cut-out 68 mm
max. Voltage 500 V
Assembly Einbaumontage
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes