9650000000B | GMW

Panel-mount instrument, Front panel, Moving-iron mechanism, AC/DC, 9650000000B

Order No.: 15K252
EAN: 4099891453909
MPN:
9650000000B
EQB96 500V
9650000000B GMW Voltmeter
Image may differ
Unit Price (€ / pc.)
24.5021 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
24.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.5021 €

Display instruments, type GMW EQB.

Moving iron instrument to safety standard EN 61010, for DC and AC current and voltage, with black slim-line bezel to DIN 43718; Case material: polycarbonate, self-extinguishing and non-dripping to UL 94 V-0. Glass: glare resistant. Tolerance class: 1.5. Scaling: rough-fine. Inherent power consumption: at current/voltage 0.6 to 0.8 VA/2.5 VA. Degree of protection: IP 52. Operating position: vertical. Mounting depth: without/with covers 53/66 mm.

With bezel dimensions of 96 x 96 mm, type EQB 96.

Mounting cutout: 92 x 92 mm. Scale length: 97 mm. Operating voltage: max. 600 V. Test voltage: 5.8 kV. Weight: 250 g

Type: 96500 00000 B, 500 V

Technical specifications
AC or DC measurement possible AC
Width 96 mm
Width of cut-out 92 mm
Installation depth 66 mm
Height 96 mm
Height of cut-out 92 mm
max. Voltage 500 V
Assembly Frontplattenmontage
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes