DIG62X38 A1155 A0 D012 | GMW
Digital display instrument, DIG62X38 A1155 A0 D012
Order No.: 19K7504
EAN: 4099891454265
MPN:
DIG62X38 A1155 A0 D012
Unit Price (€ / pc.)
201.11 € *
Available: 0 pcs.
Leadtime: On Request **
Digital display instruments, type GMW Digem 62 x 38 A5.
Automatic polarity display, externally selectable decimal point; Display range: ±1999. Installation by means of snap-on mounting, connection via 14-pole pin header. Operating voltage: 5.0 VDC ±5.0 %. Dimensions: front frame 62 x 38 mm (1.0 mm height). Mounting depth: 26.5 mm.
With red LED display, 14.0 mm height.
Type: ±20 VDC
Technical specifications
AC or DC measurement possible | DC | |
Width | 62 mm | |
Installation depth | 26.5 mm | |
Height | 38 mm | |
max. Voltage | 200 V | |
min. Voltage | 2 V | |
Assembly | Snap-in |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |