DIG62X38 A1155-D91 200MA | GMW

Digital display instrument, DIG62X38 A1155-D91 200MA

Order No.: 19K7514
EAN: 4099891454289
MPN:
DIG62X38 A1155-D91 200MA
DIG62X38 A1155-D91 200MA GMW Voltmeter
Image may differ
Unit Price (€ / pc.)
272.51 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
272.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
272.51 €

Digital display instruments, type GMW Digem 62 x 38 A5.

Automatic polarity display, externally selectable decimal point; Display range: ±1999. Installation by means of snap-on mounting, connection via 14-pole pin header. Operating voltage: 5.0 VDC ±5.0 %. Dimensions: front frame 62 x 38 mm (1.0 mm height). Mounting depth: 26.5 mm.

With red LED display, 14.0 mm height.

Type: ±200 mA DC

Technical specifications
AC or DC measurement possible DC
Width 62 mm
Installation depth 26.5 mm
Height 38 mm
Assembly Snap-in
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes