DIGEM LED A1175 A0 D010 | GMW

Digital display instrument, DIGEM LED A1175 A0 D010

Order No.: 19K850
EAN: 4099891454302
MPN:
DIGEM LED A1175 A0 D010
DIGEM LED A1175 A0 D010 GMW Voltmeter
Image may differ
Unit Price (€ / pc.)
266.9170 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
266.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
266.9170 €

Digital display instruments, type GMW Digem 62 x 38 B5.

4.5-digit display, high resolution through numerical range of ±19999. Low profile of max. 33 mm; Front dimensions: 62 x 38 mm. Snap-in fastener. Measuring ranges: ±2.0 to 200 VDC, ±200 µA to 200 mA DC. Operating voltage: 5.0 VDC ± 5.0 %. Operating temperatures: 0 to +50 °C. Display: 7-segment (red LED, reflective LCD). Digit height: 10 mm. Polarity: automatic Plus and Minus indication. Decimal point: can be set externally. Control panel cutout: W 60 x H 36 mm. Degree of protection housing front/rear: IP 50/IP 00. For panel mounting. Connection via 14-pole pin header (14-pole male connector is included).

Technical attributes (type, default measurement range, display type): A1175, ±2.0 VDC, LED

Technical specifications
min. Voltage 2 V
max. Voltage 200 V
AC or DC measurement possible DC
Width 60 mm
Height 36 mm
Installation depth 33 mm
Width of cut-out 38 mm
Height of cut-out 62 mm
Assembly Snap-in
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes