N 46892 | GMW
Display instrument, N 46892
Order No.: 19K4433
EAN: 4099891454166
MPN:
N 46892
ROD72 6V
Unit Price (€ / pc.)
69.7340 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.73 € *
Price list
Quantity
Price per unit*
1 pcs.
69.7340 €
5 pcs.
58.6789 €
10 pcs.
54.7757 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display instruments, type GMW RoD 72.
Class 2.5 moving-coil mechanism. For DC current and voltage; Mounting position: 90° vertical. Pointer travel: 90°. Outer dimensions: 69 x 53 mm. Mounting: panel or sub base.
Type: 6.0 VDC
Technical specifications
AC or DC measurement possible | DC | |
Width | 69 mm | |
Height | 53 mm | |
max. Voltage | 6 V | |
Assembly | Einbaumontage |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |