N 49054 | GMW
Display instrument, N 49054
Order No.: 19K4443
EAN: 4099891454227
MPN:
N 49054
ROD72 500V
Unit Price (€ / pc.)
106.7906 € *
Standard delivery time from the manufacturer is: 5 Weeks
Display instruments, type GMW RoD 72.
Class 2.5 moving-coil mechanism. For DC current and voltage; Mounting position: 90° vertical. Pointer travel: 90°. Outer dimensions: 69 x 53 mm. Mounting: panel or sub base.
Type: 500 VDC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. Voltage | 500 V | |
| AC or DC measurement possible | DC | |
| Width | 69 mm | |
| Height | 53 mm | |
| Assembly | built-in mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |