N 51395 | GMW

Display instrument, N 51395

Order No.: 19K320
EAN: 4099891454050
MPN:
N 51395
RKN57 10V
N 51395 GMW Voltmeter Image 1
N 51395 GMW Voltmeter Image 2
Image may differ
Unit Price (€ / pc.)
80.3488 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
80.35 € *
Price list
Quantity
Price per unit*
1 pcs.
80.3488 €
5 pcs.
74.7558 €
10 pcs.
68.9724 €
*incl. VAT plus shipping costs
Subject to prior sale

Display instruments, type GMW RKN 57.

Class 2.5 moving iron instrument. For DC and AC current/voltage; Mounting position: 90° vertical. Pointer travel: 90°. Scale length: 30 mm. Bezel: gray.

Type: 10 V

Technical specifications
Filter Property Value
max. Voltage 10 V
AC or DC measurement possible DC
Assembly built-in mounting
Logistics
Property Value
Country of origin CZ
Customs tariff number 90303370
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes