N 51396 | GMW

Display instrument, N 51396

Order No.: 19K330
EAN: 4099891454067
MPN:
N 51396
RKN57 15V
N 51396 GMW Voltmeter Image 1
N 51396 GMW Voltmeter Image 2
Image may differ
Unit Price (€ / pc.)
59.381 € *
Available: 1 pcs.
Total Price:
59.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
59.381 €

Display instruments, type GMW RKN 57.

Class 2.5 moving iron instrument. For DC and AC current/voltage; Mounting position: 90° vertical. Pointer travel: 90°. Scale length: 30 mm. Bezel: gray.

Type: 15 V

Technical specifications
Filter Property Value
max. Voltage 15 V
AC or DC measurement possible AC/DC
Logistics
Property Value
Country of origin CZ
Customs tariff number 90303370
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes