N 51397 | GMW
Display instrument, N 51397
Order No.: 19K340
EAN: 4099891454074
MPN:
N 51397
RKN57 25V
Unit Price (€ / pc.)
177.31 € *
Available: 0 pcs.
Leadtime: On Request **
Display instruments, type GMW RKN 57.
Class 2.5 moving iron instrument. For DC and AC current/voltage; Mounting position: 90° vertical. Pointer travel: 90°. Scale length: 30 mm. Bezel: gray.
Type: 25 V
Technical specifications
AC or DC measurement possible | AC und DC | |
max. Voltage | 25 V | |
Assembly | Einbaumontage |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |