N 51398 | GMW

Display instrument, N 51398

Order No.: 19K350
EAN: 4099891454081
MPN:
N 51398
RKN57 40V
N 51398 GMW Voltmeter Image 1
N 51398 GMW Voltmeter Image 2
Image may differ
Unit Price (€ / pc.)
76.0053 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.01 € *
Price list
Quantity
Price per unit*
1 pcs.
76.0053 €
5 pcs.
64.0815 €
10 pcs.
59.7975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Display instruments, type GMW RKN 57.

Class 2.5 moving iron instrument. For DC and AC current/voltage; Mounting position: 90° vertical. Pointer travel: 90°. Scale length: 30 mm. Bezel: gray.

Type: 40 V

Technical specifications
AC or DC measurement possible DC
max. Voltage 40 V
Assembly Frontplattenmontage
Logistics
Country of origin CZ
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes