N 51403 | GMW
Display instrument, N 51403
Order No.: 19K390
EAN: 4099891454098
MPN:
N 51403
RKN57 250V
Unit Price (€ / pc.)
76.0053 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.01 € *
Price list
Quantity
Price per unit*
1 pcs.
76.0053 €
5 pcs.
68.4012 €
10 pcs.
60.8090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display instruments, type GMW RKN 57.
Class 2.5 moving iron instrument. For DC and AC current/voltage; Mounting position: 90° vertical. Pointer travel: 90°. Scale length: 30 mm. Bezel: gray.
Type: 250 V
Technical specifications
AC or DC measurement possible | AC und DC | |
Width | 57.5 mm | |
Installation depth | 50 mm | |
Height | 46.5 mm | |
max. Voltage | 250 V | |
Assembly | Einbaumontage |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |