N 51404 | GMW

Display instrument, N 51404

Order No.: 19K400
EAN: 4099891454104
MPN:
N 51404
RKN57 400
N 51404 GMW Voltmeter Image 1
N 51404 GMW Voltmeter Image 2
Image may differ
Unit Price (€ / pc.)
51.051 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
51.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.051 €

Display instruments, type GMW RKN 57.

Class 2.5 moving iron instrument. For DC and AC current/voltage; Mounting position: 90° vertical. Pointer travel: 90°. Scale length: 30 mm. Bezel: gray.

Type: 400 V

Technical specifications
AC or DC measurement possible AC und DC
max. Voltage 400 V
Assembly Snap-in
Logistics
Country of origin CZ
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes