N 51445 | GMW
Display instrument, N 51445
Order No.: 19K435
EAN: 4099891454128
MPN:
N 51445
RKN85 150V
Unit Price (€ / pc.)
96.7470 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
96.75 € *
Price list
Quantity
Price per unit*
1 pcs.
96.7470 €
5 pcs.
81.6697 €
10 pcs.
76.0053 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display instruments, type GMW RKN 85.
Class 2.5 moving iron instrument. For DC and AC current/voltage; Mounting position: 90° vertical. Pointer travel: 90°. Scale length: 52 mm. Bezel: gray.
Type: 150 V
Technical specifications
AC or DC measurement possible | DC | |
max. Voltage | 150 V | |
Assembly | Frontplattenmontage |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |