N 51446 | GMW

Display instrument, N 51446

Order No.: 19K436
EAN: 4099891454135
MPN:
N 51446
RKN85 250V
N 51446 GMW Voltmeter Image 1
N 51446 GMW Voltmeter Image 2
Image may differ
Unit Price (€ / pc.)
86.6915 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
86.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.6915 €

Display instruments, type GMW RKN 85.

Class 2.5 moving iron instrument. For DC and AC current/voltage; Mounting position: 90° vertical. Pointer travel: 90°. Scale length: 52 mm. Bezel: gray.

Type: 250 V

Technical specifications
AC or DC measurement possible AC und DC
max. Voltage 250 V
Assembly Einbaumontage
Logistics
Country of origin CZ
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes