45401 | Goobay

Adapter, USB socket type C 2.0 to USB socket type C 2.0, straight, 45401

Order No.: 73F1013
EAN: 4040849454011
MPN:
45401
45401 Goobay Adapter for D-Sub Connectors, USB Connectors, PC Connectors Image 1
45401 Goobay Adapter for D-Sub Connectors, USB Connectors, PC Connectors Image 2
45401 Goobay Adapter for D-Sub Connectors, USB Connectors, PC Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.3554 €
50 pcs.
3.9865 €
100 pcs.
3.8913 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB adapter, 45401, Goobay

USB-C to USB-C adapter, black, for easily connecting two USB-C cables.

Features

  • SuperSpeed data transmissions up to 5 Gbps
  • Downward compatible to USB 2.0 and 1.1
  • For easily connecting USB-C™ and USB-A devices
Technical specifications
Version Adapter
Connector USB Buchse Typ C 2.0
Connector (exit) USB Buchse Typ C 2.0
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes