11520 | Goobay

Coaxial cable, IEC plug (angled) to IEC socket (angled), 75 Ω, RG-59, 1.5 m, 11520

Order No.: 71N750
EAN: 4040849115202
MPN:
11520
11520 Goobay Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2614 €

Coax patch cables, type AKW.

With double shielding; Wave resistance: 75 ohm. Inner conductor: 0.5 mm (CCS). Outer insulation: 5.0 mm.

Technical attributes (type, color, length): AKW 150, white, 1.5 m

Technical specifications
Connection (1) IEC-Stecker (abgewinkelt)
Connection (2) IEC-Buchse (abgewinkelt)
Impedance 75 Ω
Cable type RG-59
Cable length 1.5 m
Logistics
Country of origin CN
Customs tariff number 85442000
Original Packaging Bulk mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes