11521 | Goobay
Coaxial cable, IEC plug (angled) to IEC socket (angled), 75 Ω, RG-59, 2.5 m, 11521
Order No.: 71N754
EAN: 4040849115219
MPN:
11521
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Coax patch cables, type AKW.
With double shielding; Wave resistance: 75 ohm. Inner conductor: 0.5 mm (CCS). Outer insulation: 5.0 mm.
Technical attributes (type, color, length): AKW 250, white, 2.5 m
Technical specifications
Connection (1) | IEC-Stecker (abgewinkelt) | |
Connection (2) | IEC-Buchse (abgewinkelt) | |
Impedance | 75 Ω | |
Cable type | RG-59 | |
Cable length | 2.5 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Original Packaging | Bulk mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |