11563 | Goobay

Coaxial cable, IEC plug (straight) to IEC jack (straight), 75 Ω, 7.5 m, 11563

Order No.: 71N895
EAN: 4040849115639
MPN:
11563
11563 Goobay Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
1.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1067 €

Coax patch cables, type AK.

Double shielding, 3C-2V, 75 ohm, foil and braid type 32; Inner conductor: 0.5 mm. Outer insulation: 5.0 mm.

Type: AK 750 B, black, 7.5 m

Technical specifications
Connection (1) IEC-Stecker (gerade)
Connection (2) IEC-Buchse (gerade)
Impedance 75 Ω
Cable length 7.5 m
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes