50723 | Goobay

Coaxial cable, IEC plug (straight) to IEC jack (straight), 75 Ω, RG-59, 1.5 m, 50723

Order No.: 71N8600
EAN: 4040849507236
MPN:
50723
50723 Goobay Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7846 €

Coaxial patch cables with 2 sheath current filters, type AKM.

For 100 Hz devices, double shielding, 100 % shielding of connectors and jacks; Wave impedance: 75 ohm. Shielding attenuation: 85 dB. Cable: RG59. Inner conductor: 0.813 mm (CCS). Outer insulation: 6.0 mm.

Technical attributes (type, color, length): AKM 150, white, 1.50 m

Technical specifications
Connection (1) IEC-Stecker (gerade)
Connection (2) IEC-Buchse (gerade)
Impedance 75 Ω
Cable type RG-59
Cable length 1.5 m
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes