50728 | Goobay
Coaxial cable, IEC plug (straight) to IEC jack (straight), 75 Ω, RG-59, 1.5 m, 50728
Order No.: 71N8602
EAN: 4040849507281
MPN:
50728
Unit Price (€ / pc.)
2.7846 € *
Available: 1 pcs.
Leadtime: 1 Week **
Coaxial patch cables with 2 sheath current filters, type AKM.
For 100 Hz devices, double shielding, 100 % shielding of connectors and jacks; Wave impedance: 75 ohm. Shielding attenuation: 85 dB. Cable: RG59. Inner conductor: 0.813 mm (CCS). Outer insulation: 6.0 mm.
Technical attributes (type, color, length): AKM 150 B, black, 1.50 m
Technical specifications
Connection (1) | IEC-Stecker (gerade) | |
Connection (2) | IEC-Buchse (gerade) | |
Impedance | 75 Ω | |
Cable type | RG-59 | |
Cable length | 1.5 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |