51678 | Goobay
Coaxial cable, RP-SMA jack (straight) to RP-SMA plug (straight), 50 Ω, LMR 195, grommet black, 5 m, 51678
Order No.: 79F1394
EAN: 4040849516788
MPN:
51678
Unit Price (€ / pc.)
12.3522 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2025-05-23
Leadtime: 1 Week **
Total Price:
12.35 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3522 €
10 pcs.
11.4121 €
50 pcs.
10.4958 €
100 pcs.
9.8770 €
*incl. VAT plus shipping costs
**Subject to prior sale
Antenna extension cable, 51678, Goobay
WLAN Antenna extension cable, ideally suited for common WiFi routers and WLAN antennas with RP-SMA connections.
Features
- High flexibility with the extension cable to change the location of your antenna or to optimise your WLAN range
- High frequency (HF) cable with low, optimised attenuation (2.4 GHz and 5 GHz)
- Low-loss coaxial cable LMR 195 with optimised characteristic impedance of 50 Ohm
- Ideally suited for common WiFi routers and WLAN antennas with RP-SMA connections
Technical specifications
Anschluss (1) | RP-SMA-Buchse (gerade) | |
Anschluss (2) | RP-SMA-Stecker (gerade) | |
Farbe der Knickschutztülle | schwarz | |
Impedanz | 50 Ω | |
Kabel | LMR 195 | |
Kabellänge | 5 m |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |