68149 | Goobay

Coaxial cable, IEC plug (straight) to IEC plug (straight), 75 Ω, PVC, grommet white, 5 m, 68149

Order No.: 69N307
EAN: 4040849681493
MPN:
68149
68149 Goobay Assembled Coaxial Cables Image 1
68149 Goobay Assembled Coaxial Cables Image 2
68149 Goobay Assembled Coaxial Cables Image 3
68149 Goobay Assembled Coaxial Cables Image 4
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2253 €

Coaxial cable, 68149, Goobay

Features

  • Double shielded satellite cable for interference-free transmission
  • Molded plug on both sides to protect against dust, dirt and mechanical stresses
  • Coaxial cable with nickel-plated, precision-fit contacts
  • TV aerial cable for connecting devices with a coaxial connection such as televisions, receivers and radios
Technical specifications
Connection (1) IEC-Stecker (gerade)
Connection (2) IEC-Stecker (gerade)
Cable protection bushing colour weiß
Impedance 75 Ω
Cable type PVC
Cable length 5 m
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes