11100 | Goobay
Phono/phono audio adapter, 1 x 6,35 mm-Klinkenstecker, stereo, 1 x 3,5 mm-Klinkenkupplung, stereo, gerade
Order No.: 82F134
EAN: 4040849111006
MPN:
11100
Unit Price (€ / pc.)
0.3927 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
50 pcs.
0.3332 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Audio adapters phono/phono, type A 170.
6.35 mm phono plug (stereo) to 3.5 mm phono jack (stereo).
Type: A 170, audio adapter
Technical specifications
Connector | 3,5 mm Klinkenbuchse 3-polig | |
Connector (exit) | 6,35 mm Klinkenstecker 3-polig | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |